Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176070-7

Res Thick Film 2512 120 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176070-7.

element14 APAC

Datasheet4 pages3 years ago

JRH Electronics

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-19.25%

CAD Models

Download TE Connectivity 2-2176070-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-2176070-7
Res Thick Film 2512 120 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF1200U
Res Thick Film 2512 120 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 120Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-07120RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 120Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512FK-07120RL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 120ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 120 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 2-2176070-7 provided by its distributors.

Res Thick Film 2512 120 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 120ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
3521 Series 120 Ohm ±1 % 2 W ±100ppm/°C Surface Mount Thick Film Resistor
RESISTOR, THICK FILM, RES 120 OHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/DEGC, TR
120Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*650μm
RES, 120R, 1%, 2W, 2512; Resistor Case Style:2512 [6432 Metric]; Resistance:120ohm; Product Range:3521 Series; Voltage Rating:250V; Element
3521 120R 1% 2W Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 120 Ω Thick Film Power Resistor 1 % | Part Number: 3521120RFT | Internal Number: 2-2176070-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176070-7.
  • 3521120RFT