Descriptions of TE Connectivity 2-2154857-1 provided by its distributors.
LED Lighting Mounting Accessories LED HOLDER CLL020/30 2 PIECES REQUIRED
TE Connectivity 2-2154857-1 LED Lighting Holder Compact Efficient White
LED Holder With Current Rating 3.0A And Voltage Rating 250 VDC
LUMAWISE Series 2 Position 250 VDC PCB Mount Poke-In LED Holder
Socket, SCALABLE LED, 2PC, Gold, w/TS
LED Lighting Mt.ing Accessories LED HOLDER
Scalable LED Holder for 2PHM09x, 2PHM30x, CLL020/022, CLL030/032, COB J360, COB L144 / L165 / L 204, COB L88 / L110
LED SOCKET, CITIZEN CLL020, CLL030 SERIE
Connector Accessory, Copper Alloy
2 PC REQ/ASSEM LED SOCKET CLL020
SOCKT, SCALBL LED,2PC,GLD,W/TS
SOCKET, SCALABLE LED, 2PC, GOLD, W/TS; For Use With:Citizen CLL020/022, CLL030/032, Nichia COB L, Nichia COB J360, Sharp Mini - Zenigata Series LEDs; External Diameter:-; External Length:17.9mm; Holder Type:Socket; Produ
Socket, SCALABLE LED, 2PC, Gold, w/TS Lighting Connector Features Included: Does Not Enable Zhaga Compatibility Not Optic Compatible Operating Voltage: 250 VDC Termination Method to Wire & Cable: Poke-In Connector & Contact Terminates To: Printed Circuit Board Contact Current Rating (Max): 4 A Does Not Enable Zhaga Compatibility 250 VDC Poke-In | Lumawise Led Holder | Part Number: 2-2154857-1 | Internal Number: 2-2154857-1 | TE Connectivity | LUMAWISE