TE Connectivity 2-2112966-2

Automotive Contact, Pin, 10Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2-2112966-2
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2112966-2.

IHS

Datasheet7 pages1 year ago
Datasheet7 pages1 year ago

Electro Sonic

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-16.39%

CAD Models

Download TE Connectivity 2-2112966-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2-2112966-2 provided by its distributors.

Automotive Contact, Pin, 10Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2-2112966-2
TE Connectivity 2-2112966-2 Auto Connector Male Unshrouded TAB 5.8X0.8
Tab, 6.0 mm², AWG 10, crimp connection, silver-plated, 2-2112966-2
Connector Headers and PCB Receptacles 10 AWG 6.8mm*5.8mm*9.4mm
Contact SKT Crimp ST Cable Mount Loose Piece
Automotive Connectors TAB 5.8X0.8, CONTACT
TE Connectivity 2-2112966-2 自動車用コネクタ端子
TAB 5.8x0.8 CONTACT CF SWS Ag Terminal & Splice Type: Tab Mating Tab Width: 5.8 mm Mating Tab Width: .228 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Tab 5.8 mm .228" .031" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty