TE Connectivity 2-2098923-1

Connector Discrete Wire Housing Male 24 Positions Right Angle 2.54mm Pitch Cable Mount
$ 5.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2098923-1.

Electro Sonic

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-12-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Conn, Header, 24Pos, 3Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-108-07-G-T .
2.54Mm 3.50Mm Pitch H-Dac 64 Hybrid Header Dual R Rohs Compliant: Yes |Molex 30700-4240
TE Connectivity / AMP5148414-5
Conn DIN 41612 PIN 24 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity5-103817-6
Board Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 24 Contacts, Through Hole, TSW Series
TE Connectivity530341-5
Connector Accessories Keying Hardware Straight Stainless Steel Passivated Package

Descriptions

Descriptions of TE Connectivity 2-2098923-1 provided by its distributors.

Connector Discrete Wire Housing Male 24 Positions Right Angle 2.54mm Pitch Cable Mount
Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Yellow Package
Socket, unequipped, 24 pole, angled, 3 rows, yellow, 2-2098923-1
Rack and Panel Connector, Female, Plug
AUTOMOTIVE HOUSING, PLUG, 24POS, PA 6.6; Product Range:-; Gender:Plug; No. of Positions:24Ways; For Use With:AMP Automotive Socket Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body; IP Rating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2098923-1 .