TE Connectivity 2-208224-2

Circular Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
$ 31.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-208224-2.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago

IHS

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-208224-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102E28-21P
Conn Cylindrical Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102A28-21PW
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Amphenol AerospaceMS3102R28-21PY
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102E28-21PY
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2-208224-2 provided by its distributors.

Circular Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
CIRCULAR CONN, RCPT, 37POS, THT; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: PCB Socket; Coupling Style: Threade 17R7374
Product Range:-; Contact Termination Type:solder; Gender:receptacle; Contact Gender:socket; Contact Material:copper Alloy; Contact Plating:gold Plated Contacts; Connector Shell Size:23 Rohs Compliant: Yes
CPC RECPT ASSEMBLY SIZE 23-37 Number of Positions: 37 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Wire-to-Panel Sealable: No Circular Power Connector | 37 Connector Assembly 250 VDC Wire-to-Board | Part Number: 2-208224-2 | Internal Number: 2-208224-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-208224-2.