TE Connectivity 2-208224-1

CPC Series 1 Panel Mount Receptacle 37 Position Circular Plastic Connector
$ 81.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-208224-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page9 years ago
Datasheet12 pages16 years ago

JRH Electronics

IHS

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-54.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102E28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102A28-21SX
Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102A28-21SW
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-28-21S(946)
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2-208224-1 provided by its distributors.

CPC Series 1 Panel Mount Receptacle 37 Position Circular Plastic Connector
Circular Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
CIRCULAR CONNECTOR, RECEPTACLE, 23-37, PANEL; Connector Type:Circular Industrial; Product Range:CPC Series 1; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:37Contacts; Circular Contact Type:Solde
Circular Connector, Receptacle, 23-37, Panel; Rango De Producto:Cpc Series 1; Género:Receptáculo Eléctrico; Núm. De Contactos:37; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel |Amp Te Connectivity 2-208224-1
CPC RECPT ASSEMBLY SIZE 23-37 Number of Positions: 37 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Panel Wire-to-Board Sealable: No Circular Power Connector | 37 Connector Assembly 250 VDC Wire-to-Panel | Part Number: 2-208224-1 | Internal Number: 2-208224-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-208224-1.