TE Connectivity 2-2071576-2

High Voltage DC Contactor, Up to 500 Amp, Bi-direction, ECK250B Series
$ 137.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2071576-2.

Sager Electronics

Datasheet4 pages2 years ago

Inventory History

3 month trend:
-24.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 2-2071576-2 provided by its distributors.

HIGH VOLTAGE DC CONTACTOR, UP TO 500AMP, BI-DIRECTION, ECK250B SERIES
CONTACTOR, SPST-NO-DM, 500A, 36V, FLANGE ROHS COMPLIANT: YES
Contactors - Electromechanical ECK250BHAAEA
2-2071576-2, TE CONNECTIVITY/AMP BRAND
RELAY EV CONTACTORS ECK250BHAAEA
ECK250BHAAEA Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 500 A Coil Voltage Rating: 36 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 500 A | High Voltage Dc Contactors & Hermetically Sealed & Ceramic Technology | Part Number: 2-2071576-2 | Internal Number: 2-2071576-2 | ECK250BHAAEA Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 500 A Coil Voltage Rating: 36 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 500 A | High Voltage Dc Contactors & Hermetically Sealed & Ceramic Technology | Part# 2-2071576-2 | ECK250B Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty