TE Connectivity 2-1904136-5

Contactor, Spst-No-Dm, 12V, 250A, Flange Rohs Compliant: Yes |Te Connectivity 2-1904136-5
$ 106.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1904136-5.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-9.51%

CAD Models

Download TE Connectivity 2-1904136-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-07-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2-1904136-5 provided by its distributors.

Contactor, Spst-No-Dm, 12V, 250A, Flange Rohs Compliant: Yes |Te Connectivity 2-1904136-5
Contactor, SPST-NO-DM, 1 Pole, 250 A, 12 VDC, Flange, EVC 250 Series
SPST-NO 12 V 250 A 1 W Screw Mount Automotive Contactor Relay
Power/Signal Relay, 1 Form X, Momentary, 12VDC (Coil), 1000mW (Coil), 900VDC (Contact), Panel Mount
Automotive Contactors, 12 VDC Coil Voltage
Automotive Relays V23720A0101B001
2-1904136-5, TE CONNECTIVITY/AMP BRAND
接触器, SPST-常开-DM, 12V, 250A, 法兰安装;
Automotive Contactors, 12 VDC Coil Voltage, External PWM Required, Screw Terminals / Plug (Coil), 800 VDC Rated Voltage, EVC 250 Main Contactor
V23720A0101B001-EV-CBOX Relay & Contactor Type: High Voltage Contactor Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 250 A High Voltage Contactor DC Monostable 1 Form X SPST-NO-DM | Electromechanical Relay | Part Number: 2-1904136-5 | Internal Number: 2-1904136-5 | Alias Number: V23720-A0101-B001 | TE Connectivity | EVC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty