Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1879216-9

Fixed Resistor, Thin Film, 0.063W, 110000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1879216-9.

JRH Electronics

Datasheet4 pages4 years ago
Datasheet4 pages11 years ago
Datasheet9 pages6 years ago
Datasheet4 pages1 year ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-29.13%

CAD Models

Download TE Connectivity 2-1879216-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0402BRD07110KL
Fixed Resistor, Thin Film, 0.0625W, 110000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB104X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity9-1879208-7
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07120KL
120kΩ 62.5mW 50V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS
Yageo GroupRT0402BRD07102KL
Fixed Resistor, Thin Film, 0.0625W, 102000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP4-2176215-8
Surface Mount Chip Resistor, Thin Film,; |Te Connectivity Holsworthy CPF-A-0402B100KE1
TE Connectivity2-1879216-9
Fixed Resistor, Thin Film, 0.063W, 110000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity3-1879216-0
Res Thin Film 0402 120K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 2-1879216-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 110000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 110K, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B110KE1
CPF Series 0402 110 kOhm ±0.1% 0.063 W ±25 ppm/°C Precision Chip Resistor
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 110kOhm ±25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 110K Ω, Neohm CPF
RES, 110K, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 110kohm; Resistance Tolerance: ± 0.1%; Power Rating: 63mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thin Film; Resistor Type: Pre
CPF0402 110K 0.1% 25PPM 1K RL Resistance Value: 110K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 110K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B110KE1 | Internal Number: 2-1879216-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B110KE1