TE Connectivity 2-1879126-0

Res Thin Film 0402 130 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1879126-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet16 pages18 years ago

Newark

TE Connectivity

element14 APAC

Burklin Elektronik

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1879126-7
Fixed Resistor, Thin Film, 0.063W, 127ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E140RBTDF
Res Thin Film 0402 140 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity / AMP3-1879126-2
Res Thin Film 0402 143 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
PanasonicERA-2AEB131X
Res Thin Film 0402 130 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD07130RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 130Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB121X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 120Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 2-1879126-0 provided by its distributors.

Res Thin Film 0402 130 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 130ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 130 Ω, 0.063 W, ±0.1 %, 2-1879126-0
RES, 130R, 0.1%, 0.063W, 0402, THIN FILM
RES, 130R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 130ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0402 130R 0.1% 10PPM 1K RL Resistance Value: 130 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 130 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E130RBTDF | Internal Number: 2-1879126-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E130RBTDF