Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1825138-7

Switch, Toggle, Dpdt, 20V; Switch Operat |Alcoswitch Te Connectivity A201SYZB04
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1825138-7.

JRH Electronics

Datasheet4 pages2 years ago

Farnell

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+384%

CAD Models

Download TE Connectivity 2-1825138-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
$ 2.915
Stock
14,562
51,419
Authorized Distributors
6
6
Throw Configuration
DPDT
DPDT
Actuator Material
Phenolic
Phenolic
Termination
Wire
Wire
Current Rating
-
5 A
Voltage Rating (DC)
20 V
28 V
Illumination Type
Illuminated, LED
Illuminated, Non-Illuminated
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityA201P3ZQ04
Switch Toggle ON ON DPDT Large Flat Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity1-1825138-6
Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825138-6
TE Connectivity2-1825139-4
Toggle Switch, Dpdt, 5A, 28Vdc, Pan; |Alcoswitch Te Connectivity 2-1825139-4
C&K ComponentsSET BK AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
C&K ComponentsSERGYAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsSERBKAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
SWITCH, ROCKER, SPDT, MOM-ON-MOM, CONCAVE ACT, NON-ILLUM, NO LEGEND,4A,125VAC, PC PIN
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of TE Connectivity 2-1825138-7 provided by its distributors.

Switch, Toggle, Dpdt, 20V; Switch Operat |Alcoswitch Te Connectivity A201SYZB04
Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825138-7
Switch Toggle ON None ON DPDT Long Baton Toggle Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Wire Terminal, Standard Type Actuator, Panel Mount-threaded
ALCOSWITCH, SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, Z TERMINAL, B CONTACT
TE Connectivity Rocker Switch, DPDT, On-On, Panel Mount, 0.4VA
Toggle Switch DPDT On-on Latched 0.02A
Toggle Switch, DPDT, On-on, Latc
SWITCH, TOGGLE, DPDT, 20V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: Panel Mount; Contact Current Max: -; Contact Voltage AC Nom: 20V
A201SYZB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Double Pole - Double Throw On On 20 VDC | Toggle Switch | Part Number: 2-1825138-7 | Internal Number: 2-1825138-7 | Alias Number: A201SYZB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A201SYZB04