
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 2-180984-0 | 280,904 | 1K | |||||||||
| Onlinecomponents.com | 2-180984-0 | 280,904 | 1K | Bulk | ||||||||
| Newark | 2-180984-0 | 280,904 | 1K | |||||||||
| TME | 21809840-TEC | 280,750 | 516 | 21h | ||||||||
| Powell Electronics | 2-180984-0 | 185,397 | 1K | 1h |
Download TE Connectivity 2-180984-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-180984-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: