TE Connectivity 2-1658043-4

Conn Mictor SB Connector RCP 160 POS 0.8mm Solder ST Top Entry SMD Frame
$ 15.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1658043-4.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658012-4
Conn Mictor SB Connector RCP 160 POS 0.8mm Solder ST SMD Tray
TE Connectivity / AMP1658063-4
Conn Mictor SB Connector PL 160 POS 0.8mm Solder ST SMD Frame
TE Connectivity / AMP1658043-4
Conn Mictor SB Connector RCP 160 POS 0.8mm Solder ST Top Entry SMD Frame
TE Connectivity2-1658012-4
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST SMD
TE Connectivity / AMP1658062-4
Conn Mictor SB Connector RCP 160 POS Solder ST SMD Tray
TE Connectivity / AMP5084618-8
Conn Fine Pitch Connector RCP 160 POS 0.8mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 2-1658043-4 provided by its distributors.

Conn Mictor SB Connector RCP 160 POS 0.8mm Solder ST Top Entry SMD Frame
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, FFC/FPC, 160POS, 2ROW, 0.8MM; Product Range:MICTOR SB Series; No. of Contacts:160Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Pla
Special Order: MSB0.80RC-ASY160FL,-,F,-TY PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .8 mm Centerline (Pitch): .031 in PCB Mount Receptacle Vertical Board-to-Board .8 mm | PCB Header & Receptacle | Part Number: 2-1658043-4 | Internal Number: 2-1658043-4 | TE Connectivity | MICTOR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1658043-4 .