TE Connectivity 2-1617036-9

Electromechanical Relay DPDT 4A 26.5/32VDC 1.25KOhm Flange Mount
$ 111.932
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617036-9.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1617036-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2-1617036-9 provided by its distributors.

Electromechanical Relay DPDT 4A 26.5/32VDC 1.25KOhm Flange Mount
General Purpose Relays HFW4A1231D00 = HFW4A Relay
RF Relay, 2 Form C, DPDT-CO, 32VDC (Coil), 684mW (Coil), 4A (Contact), DC Input, Through Hole-Straight Mount
RELAY, DPDT, 26.5-32VDC, 4A, 1250 OHMS
POWER RELAY, DPDT, 4A, -999VDC, THT; Contact Configuration: DPDT; Coil Voltage: -; Contact Current: 4A; Product Range: HFW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Terminals: S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617036-9 .
  • HFW4A1231D00
  • HFW4A1231D00.