TE Connectivity 2-1609989-3

TE Connectivity 2-1609989-3 42BCF10R=F8235E Male Shrouded Connector Assembly
$ 327.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1609989-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.75%

CAD Models

Download TE Connectivity 2-1609989-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-11-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-01-31
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-1609989-3 provided by its distributors.

TE Connectivity 2-1609989-3 42BCF10R=F8235E Male Shrouded Connector Assembly
3-Phase Filters, Terminal Block Input, Terminal Block Output
42BCF10R=F8235E Part Number: 2-1609989-3 | Internal Number: 2-1609989-3 | Alias Number: 42BCF10R | TE Connectivity
CORCOM BCF SERIES 3 PHASE DELTA RFI FILTER
Three Phase EMI Filter, 480V, 50HzHz
Power Line Filters 42BCF10R=F8235E
POWER LINE FILTER, 3 PHASE, 42A, 0.0087A; Current Rating:42A; Voltage Rating:277VAC; Filter Type:3 Phase; Filter Terminals:Stud; Inductance Min:1.6mH; Capacitance:0.1µF; Leakage Current Max:8.7mA; Product Range:BCF Series; SVHC:No RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42BCF10R