TE Connectivity 2-1609034-0

SB Box Threaded Post (8-32) General Purpose EMC/EMI Line Filter 20A 50/60Hz 900muH 250V
$ 29.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1609034-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Supply Chain

Introduction Date2010-04-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2-1609034-0 provided by its distributors.

SB Box Threaded Post (8-32) General Purpose EMC/EMI Line Filter 20A 50/60Hz 900muH 250V
Filter High Performance 20A STAndARRD Threaded BOLT 250 VAC | TE Connectivity 20VSB6
Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Power Line Filters 20VSB6 POWER LINE SINGLE PHASE
Single Phase EMI Filter, 250V, 50/60HzHz
20VSB6, TE CONNECTIVITY / CORCOM
LINE FILTER 250VAC/VDC 20A CHASS
LINE FILTER 250VDC/VAC 20A CHAS
Rfi Power Line Filter, 20A, 1.25 Ma; Tipo De Filtro:Emi, Rfi; Intensidad Nominal:20A; Tensión Nominal:250Vac; Corriente De Pérdida Máx.:1.25Ma; Capacidad:1.005Μf; Inductancia Mín.:900Μh; Filtro, Terminales:Perno |Corcom Te Connectivity 20VSB6
20VSB6=F8334 Current Rating: 20 A Input Termination Type: 8-32 Stud Output Termination Type: 8-32 Stud Leakage Current (Max) (120VAC, 60Hz): .75 mA Leakage Current (Max) (250VAC, 50Hz): 1.25 mA Single Phase Filters & Corcom Sb Series | 20 A 8-32 Stud .75 mA | Part Number: 20VSB6 | Internal Number: 2-1609034-0 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20VSB6