
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 131-154-025 | 112,000 | 200 | |||||||||
| Onlinecomponents.com | 131-154-025 | 112,000 | 200 | Bulk | ||||||||
| Verical | 2-1601083-2 | 56,000 | 7K | |||||||||
| TME | 131154025-TEC | 56,000 | 7K | 22h | ||||||||
| Zoro | G605947554 | 1,000 | 15h |
Download datasheets and manufacturer documentation for TE Connectivity 2-1601083-2.
Download TE Connectivity 2-1601083-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-1601083-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-1601083-2.