TE Connectivity 2-1586043-0

Conn Wire to Board HDR 20Power POS 4.2mm Solder RA Thru-Hole Box/Tray
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1586043-0.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Factory Futures

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-1586043-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CONN HEADER VERT 20POS 4.2MM / Connector Header Through Hole 20 position 0.165" (4.20mm)
TE Connectivity2-1586037-0
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Bag/Box/Tray
TE Connectivity2-1586041-0
Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port
TE Connectivity2-1586586-0
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Thru-Hole Box/Tray
4.20mm Pitch Mini-Fit Header, Dual Row, Right-Angle, 20 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 20 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity 2-1586043-0 provided by its distributors.

Conn Wire to Board HDR 20Power POS 4.2mm Solder RA Thru-Hole Box/Tray
Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port
20P Val-U-Lok R/A Hdr Scrmt V2 Rohs Compliant: Yes |Amp Te Connectivity 2-1586043-0
VAL-U-LOK 20 Position 4.2 mm Dual Row Wire to Board Right Angle Shrouded Header
Pin header, 20 pole, pitch 4.2 mm, angled, white, 2-1586043-0
HEADER, RIGHT ANGLE, VAL-U-LOK, 20 POS, DUAL ROW, UL94V-2, SCREW MOUNT | TE Connectivity 2-1586043-0
20pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 2.03¦Ìm
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
Pin & Socket Connectors RA HDR SCREW MNT 20P
CONN HEADER 20POS R/A W/FLANGE
20P VAL-U-LOK R/A HDR SCRMT V2
20P 4.2MM R/A HDR SCREW M RIGHT ANGLE HEADER,
20P VAL-U-LOK R/A HDR SCRMT V2; Pitch Spacing:4.2mm; No. of Contacts:20Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Materi

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1586043-0 .