TE Connectivity 2-1558736-4

Power/Signal Relay, Momentary, 12VDC (Coil), 700mW (Coil), 8A (Contact), Panel Mount
$ 21.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1558736-4.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1558736-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-02-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 2-1558736-4 provided by its distributors.

Power/Signal Relay, Momentary, 12VDC (Coil), 700mW (Coil), 8A (Contact), Panel Mount
FORCE GUIDED POWER RELAY, 700 MW COIL, 205 OHM, 12 VDC, SCHRACK SR6
POWER RELAY, 3PST-NO/3PST-NC, 8A/12V, TH ROHS COMPLIANT: YES
SR6-336-L012 Relay & Contactor Type: Force-Guided Relay Coil Magnetic System: Monostable Contact Arrangement: 3A (NO) + 3B (NC) Contact Current Rating: 8 A Coil Voltage Rating: 12 VDC Force-Guided Relay Monostable 3A (NO) + 3B (NC) 8 A | Force Guided Relay With 6 Contact | Part Number: 2-1558736-4 | Internal Number: 2-1558736-4 | Alias Number: SR6-336-L012 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty