TE Connectivity 2-1445100-6

Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445100-6.

IHS

Datasheet6 pages1 year ago

Master Electronics

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1445100-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1445057-6
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2-1445052-6
Combination Line Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2-1445091-6
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
Picoflex Surface Mount Latched Vertical Header with PCB Pegs 6 Circuits Tin (Sn) Plating Black
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, White Insulator
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of TE Connectivity 2-1445100-6 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 6 POS 3mm Solder RA SMD Tape
MATE-N-LOK Series 6 Position 3 mm Single Row Surface Mount Pin Header
Pin & Socket Connectors HDR ASSY 6 POS R/A SINGLE ROW 30 AU
Pin header, 6 pole, pitch 3 mm, angled, black, 2-1445100-6
3mm Centerline, 250V, 5 A max.
6pin 3mm 1 Header,Locking Ramp 5A 760nm 22mm
Wtb Conn, Header, 6Pos, 1Row, 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Te Connectivity Amp 2-1445100-6
MICRO MNL HDR ASSY S/ROW LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-1445100-6 | Internal Number: 2-1445100-6 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1445100-6.