Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1445057-3

Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445057-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+81.48%

CAD Models

Download TE Connectivity 2-1445057-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 1.298
Stock
315,603
32,538
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
5 A
5 A
Orientation
Right Angle
Right Angle
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2029030-3
Connector, Header, 3Pos, 3Mm, Pcb; |Te Connectivity Amp 2029030-3
TE Connectivity2-1445100-3
3-Pin Header, Locking Ramp 5A 760nm Gold Black SMD P=3mm 13mm L
TE Connectivity2-1445091-3
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
Pin Header, 3 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry SMD KK Tray
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of TE Connectivity 2-1445057-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug
CONNECTOR, HEADER, 3POS, 1ROW, 3MM; Pitch Spacing: 3mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plate
Pin header Temperature range: -40 ... +105 °C Colour: Black Connector Termination: SMD Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 3 Rated voltage: 250 VAC
MICRO MNL HDR ASSY SINGLE ROW PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-1445057-3 | Internal Number: 2-1445057-3 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty