TE Connectivity 2-1445096-5

Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
$ 1.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445096-5.

IHS

Datasheet6 pages1 year ago

Master Electronics

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1445096-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1445057-5
Conn Shrouded Header (4 Sides) HDR 5 POS 3mm Solder RA SMD T/R
TE Connectivity / AMP2-1445090-5
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
TE Connectivity2-1445091-5
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 5 Circuits Tin (Sn) Plating
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD SL Tube
Micro-Fit 3.0 43650 ROHS3Compliant Board Lock Gold Connector Header 15.0muin 0.38mum

Descriptions

Descriptions of TE Connectivity 2-1445096-5 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal, Plug
Conn Power HDR 5 POS 3mm Solder ST SMD 5 Terminal 1 Port
Pin header, 5 pole, pitch 3 mm, straight, black, 2-1445096-5
5pin 3mm 1 Header,Locking Ramp 5A 760nm 19mm*9.24mm*3.86mm
Pin & Socket Connectors HDR VERT 5 POS 30 AU SINGLE ROW
2-1445096-5, TE CONNECTIVITY/AMP BRAND
Wtb Conn, Header, 5Pos, 1Row, 3Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 2-1445096-5
MICRO MNL HDR ASSY SINGLE ROW PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 2-1445096-5 | Internal Number: 2-1445096-5 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1445096-5.