
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A33202CT-ND | 1,700 | 1 | Cut Tape | ||||||||
| Heilind Asia | 2-1445053-6 | 0 | 5h | |||||||||
| Heilind Americas | 2-1445053-6 | 0 | 12h | |||||||||
| Interstate Connecting Components | 2-1445053-6 | 0 | 10h | |||||||||
| TTI | 2-1445053-6 | 0 | 630 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for TE Connectivity 2-1445053-6.
Download TE Connectivity 2-1445053-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 2-1445053-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-1445053-6.