TE Connectivity 2-1437623-2

Ku402B1/8=Knob Black W/Diamond Rohs Compliant: Yes |Alcoswitch Te Connectivity KU-402B-1/8
$ 8.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437623-2.

Sager Electronics

Datasheet30 pages18 years ago
Datasheet326 pages21 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+3.50%

CAD Models

Download TE Connectivity 2-1437623-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2-1437623-2 provided by its distributors.

Ku402B1/8=Knob Black W/Diamond Rohs Compliant: Yes |Alcoswitch Te Connectivity KU-402B-1/8
KU402B1/8=KNOB BLACK W/DIAMOND
Switch Access Round Knob Rotary Switch
Knobs & Dials KNOB BK W/DIAMOND
KU402B1/8KNOB BLACK W/DI AMOND
Special Order: KU402B1/8=KNOB BLACK W/DIAMOND Primary Product Material: Aluminum 56S Knob Design: Serrated Diamond Trim Cut Shaft Size: 3.17 mm Shaft Size: .125 in Product Diameter: 9.5 mm Aluminum 56S Serrated Diamond Trim Cut 3.17 mm .125" | Switch Knob | Part Number: KU402B1/8 | Internal Number: 2-1437623-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KU-402B-1/8
  • KU402B1/8