Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5LE1E12DC

General Purpose Relay, G5Le Series, Power, Non Latching, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE1E12DC.

Omron

Datasheet6 pages26 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-84.27%

CAD Models

Download Omron G5LE1E12DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity9-1393239-5
TE Connectivity RT314012 Power Signal Relay 1 Form C SPDT Momentary
TE ConnectivityRTD14012F
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity8-1415535-6
General Purpose Power PCB Relay SPDT-CO 16A 12VDC 360Ohm Through Hole
Omron Omron Power relay, G5LEseries, 12V dc_coil_voltage, switching current16A, SPDT
Silver Alloy() 12V 16A SPDT (1 Form C) DIP,12.5x28.8mm Power Relays ROHS
Power Relay, Spdt, 12Vdc, 16A, Th; |Omron Electronic Components G2RL-1E DC12

Descriptions

Descriptions of Omron G5LE1E12DC provided by its distributors.

General Purpose Relay, G5Le Series, Power, Non Latching, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes
Power Relay 12VDC 16A SPDT(22.5x16.5x19)mm THT
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnln / Series = G5LE / Width mm = 16.5 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 22.5 / Height mm = 19 / Switching Voltage - DC V = 125 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 250

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1-E 12DC
  • G5LE-1-E12DC
  • G5LE-1E 12DC
  • G5LE-1E-12DC
  • G5LE-1E12DC
  • G5LE1E 12DC