TE Connectivity 2-1411573-1

20-18 AWG Tin Crimp Stamped Socket Contact Rectangular Connector
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1411573-1.

IHS

Datasheet4 pages3 years ago

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-15.11%

CAD Models

Download TE Connectivity 2-1411573-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2-1411573-1 provided by its distributors.

20-18 AWG Tin Crimp Stamped Socket Contact Rectangular Connector
Contact SKT Crimp ST Cable Mount 18-20AWG
2-1411573-1, TE CONNECTIVITY/AMP BRAND
ELOGED F5700Y75 Terminal & Splice Type: Receptacle Mating Tab Width: .63 mm Mating Tab Width: .024 in Mating Tab Thickness: .024 in Mating Tab Thickness: .63 mm Receptacle .63 mm .024" | TE Connectivity
Automotive Contact, Socket, Crimp; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Amp Automotive Housing Connectors; Contact Material:Copper Nickel Rohs Compliant: Yes |Amp Te Connectivity 2-1411573-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23540F5700Y75