TE Connectivity 2-1393844-6

General Purpose Relay, Rm8 Series, Power, Non Latching, Dpdt, 12 Vdc, 25 A Rohs Compliant: Yes
$ 18.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393844-6.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

TE Connectivity

IHS

element14

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-03
LTD Date2020-03-04

Related Parts

TE Connectivity / P&BRM838012
RM8 Series General Purpose Power Electromechanical Relay DPDT 25A 12VDC 110Ohm Quick Connect Chassis Mount
TE Connectivity / P&BRM835012
Electromechanical Relay DPDT 25A 12VDC 110Ohm Bracket Mount
NTE ElectronicsR55-11D20-12F
Relay Dpdt 25A 12vdc .250 Inch Quick Connect Terminals Flange Mount
Schneider Electric389FXBXC1-12D
Power Relay; General Purpose; DPDT; 25 A; 12VDC; Side Flange
TE Connectivity5-1393211-3
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.142A (Coil), 12Vdc (Coil), 1700Mw (Coil), 30A

Descriptions

Descriptions of TE Connectivity 2-1393844-6 provided by its distributors.

General Purpose Relay, Rm8 Series, Power, Non Latching, Dpdt, 12 Vdc, 25 A Rohs Compliant: Yes
RELAY, E-MECH, POWER, DPDT, CUR-RTG 25A, CTRL-V 12DC, VOL-RTG 400AC, FLANGE MNT
Power Relay 12VDC 25A DPDT(38.5mm 35.5mm 73.5mm) Bracket
Electromechanical Relay DPDT 25A 12VDC 110Ohm Flange Mount
Power relay [TE Connectivity] RM805012 Power relay
Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 25A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 240VAC, 25A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 25A; Product Range: RM8 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Terminals: Quick Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM805012
  • RM805012.