TE Connectivity 2-1393250-7

Circuit Breaker Thermal Over Current 1Pole 12A 250Vac 2Pin Rohs Compliant: No
$ 2.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393250-7.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago
Datasheet38 pages6 years ago

element14 APAC

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+1.02%

Supply Chain

Introduction Date2010-10-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC
Carling TechnologiesCMB-153-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 15A 125VAC to 250VAC
Carling TechnologiesCLB-153-11B3A-B-A
Circuit Breaker; Thermal; 1P; Black; Push-To-Reset; 15A; Indicator Plate; 125-250VAC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC

Descriptions

Descriptions of TE Connectivity 2-1393250-7 provided by its distributors.

Circuit Breaker Thermal Over Current 1Pole 12A 250Vac 2Pin Rohs Compliant: No
W28 Series 12 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
Thermal Circuit Breakers Product Highlights: W28 Series Number of Poles = 1 Actuator Style = Push to Reset Current Rating = 12 Amps. Button Color = Black
CIRCUIT BREAKER, THERMAL, 1P, 250V, 12A; Product Range:W28 Series; Current Rating:12A; No. of Poles:1 Pole; Voltage Rating V DC:32VDC; Voltage Rating VAC:250VAC; Circuit Breaker Mounting:Panel; SVHC:No SVHC (27-Jun-2018)
W28-XQ1A-12=W28 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: Black Operating Voltage: 250 VAC Thermal Series Trip Black | Circuit Breaker | Part Number: W28-XQ1A-12 | Internal Number: 2-1393250-7 | Alias Number: W 28XQ1 A12 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393250-7..
  • W28-XQ1A-12
  • W28-XQ1A-12.
  • W28-XQ1A-12..
  • W28-XQ1A-12...
  • W28-XQ1A12
  • W28XQ1A-12
  • W28XQ1A12