TE Connectivity 2-1393248-6

Thermal Circuit Breaker, 2 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
$ 62.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393248-6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet3 pages3 years ago
Datasheet4 pages7 years ago

Master Electronics

Electro Sonic

TE Connectivity

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1393248-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-12-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Carling TechnologiesCMB-163-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 16A 125VAC to 250VAC
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Circuit Breaker Supplementary Protector 1Pole 15A 125VAC/250VAC/50VDC
Carling TechnologiesCLB-153-11A3N-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 15A 250VAC/32VDC

Descriptions

Descriptions of TE Connectivity 2-1393248-6 provided by its distributors.

Thermal Circuit Breaker, 2 Pole(s), 15A, 250VAC, 50VDC, Panel Mount
Circuit Breakers 15A 2-P Illum Amber P1 Switch P2 |Te Connectivity Amp 2-1393248-6
CIRCUIT BREAKER THERMAL ROCKER CUR-RTG 15A 2 POLE W33 SERIES
Circuit Breaker, Thermal, Rocker, Snap In, Panel, Series Trip, Switchable, 15 A, 2 Poles, 250 VAC, 50 VDC
Circuit Breaker Thermal 2Pole 15A 50VAC
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393248-6
50V 250V 2 15A 43.79mm*21.59mm*42.93mm
ROCKER ACTUATOR QC AMBER WITH LED
CIR BRKR THRM 15A 250VAC 50VDC
CIRCUIT BREAKER, THERMAL, 2P, 250V, 15A;; CIRCUIT BREAKER, THERMAL, 2P, 250V, 15A; Product Range: W33 Series; Current Rating: 15A; No. of Poles: 2 Pole; Voltage Rating VDC: 50VDC; Voltage Rating VAC: 250VAC; Circuit Breaker M
W33-S4B1Q-15=W33 Circuit Breaker Type: Thermal Circuit Function: Pole 1 - Switch Only, Pole 2 - Series Trip Overload Sensor Illuminated: With Actuator Color: Amber Operating Voltage: 250 VAC Thermal Pole 1 - Switch Only, Pole 2 - Series Trip Overload Sensor With Amber | Circuit Breaker | Part Number: W33-S4B1Q-15 | Internal Number: 2-1393248-6 | Alias Number: W33-S4B1Q 15 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W33-S4B1Q-15
  • W33-S4B1Q15
  • W33S4B1Q15