
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 213771745-TEC | 4,800 | 100 | 1h | ||||||||
| Verical | 2-1377174-5 | 4,800 | 200 | |||||||||
| Onlinecomponents.com | 2-1377174-5 | 0 | 250 | Bulk | ||||||||
| Master Electronics | 2-1377174-5 | 0 | 250 | |||||||||
| RS (Formerly Allied Electronics) | 2-1377174-5 | 0 | 1K | Bulk | 3h |
Download datasheets and manufacturer documentation for TE Connectivity 2-1377174-5.
Download TE Connectivity 2-1377174-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-1377174-5 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-1377174-5.