
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-2-1241418-3CT-ND | 3,590 | 1 | Cut Tape | ||||||||
| Heilind Asia | 2-1241418-3 | 0 | 10h | |||||||||
| Interstate Connecting Components | 2-1241418-3 | 0 | 16h | |||||||||
| Heilind Americas | 2-1241418-3 | 0 | 18h | |||||||||
| Sager Electronics | 2-1241418-3 | 0 | 4500 | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity 2-1241418-3.
Download TE Connectivity 2-1241418-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity 2-1241418-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-1241418-3.