TE Connectivity 2-1241408-3

Automotive Contact, Skt, 9-11Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2-1241408-3
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1241408-3.

Electro Sonic

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.83%

CAD Models

Download TE Connectivity 2-1241408-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-04-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2-1241408-3 provided by its distributors.

Automotive Contact, Skt, 9-11Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2-1241408-3
Assembly Item, 0.132in Min Cable Dia, 0.168in Max Cable Dia
Rectangular Connector Contacts; 2-1241408-3; TE CONNECTIVITY; Silver; Crimp
Contact SKT Crimp ST Cable Mount Strip
AUTOMOTIVE CONTACT, SKT, 12-10AWG, CRIMP; Available until stocks are exhausted Alternative available
Automotive Connectors,Quick Connect,Terminals 9-11 AWG
2-1241408-3, TE CONNECTIVITY/AMP BRAND
300018031,车用触芯, 母, 12-10AWG, 压接;
AMP MCP 6.3/4.8K, CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: 5.8 mm 4.8 mm 6.3 mm Mating Tab Width: .189 in .228 in .248 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 5.8 mm .189" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty