Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-111623-0

Conn IDC Connector RCP 16 POS 2mm IDT RA Cable Mount
$ 5.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111623-0.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.04%

CAD Models

Download TE Connectivity 2-111623-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.109
$ 4.76
Stock
7,839
3,223
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions89361-716LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions
Amphenol Communications Solutions89947-716LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 16 positions
CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG
TE Connectivity1-111623-9
Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tray
TE Connectivity1-111626-9
Conn IDC Connector F 20 POS 2mm IDT RA Cable Mount Box/Tray
Amphenol Communications Solutions89947-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions

Descriptions

Descriptions of TE Connectivity 2-111623-0 provided by its distributors.

Conn IDC Connector RCP 16 POS 2mm IDT RA Cable Mount
Connector, Recept 16; |Te Connectivity Amp 2-111623-0
CONNECTOR, RECEPTACLE, 2MM AMP-LATCH, 16 POSITION, WITH MATING POLARIZATION | TE Connectivity 2-111623-0
AMP-LATCH 2.0 mm 16 Position Ribbon Cable Connector
Socket header, 16 pole, pitch 2 mm, straight, black, 2-111623-0
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
Tyco Electronics IDCConnector, AMP-LATCHseries, Mother seat, 16road, 2line, 2.0mmPitch, Cable installation
CONN RCPT IDC 16POS 2MM POL GOLD
CONNECTOR, RECEPT 16; Pitch Spacing: 2mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
16, 2MM, POL,30 DP, LEAD FREE Connector System: Wire-to-Board Number of Positions: 16 Centerline (Pitch): 2 mm Centerline (Pitch): .079 in Row-to-Row Spacing: 2 mm Wire-to-Board 16 2 mm .079" | Ribbon Cable Connector | Part Number: 2-111623-0 | Internal Number: 2-111623-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111623-0.