Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-111626-9

Conn IDC Connector F 20 POS 2mm IDT RA Cable Mount Box/Tray
$ 5.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111626-9.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+38.26%

CAD Models

Download TE Connectivity 1-111626-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2026-10-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-111623-1
Conn IDC Connector RCP 20 POS 2mm IDT RA Side Entry Cable Mount Tray
Amphenol Communications Solutions89947-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions
Amphenol Communications Solutions89361-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions
CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG

Descriptions

Descriptions of TE Connectivity 1-111626-9 provided by its distributors.

Conn IDC Connector F 20 POS 2mm IDT RA Cable Mount Box/Tray
AMP-Latch Series 20 Position Gold (30) 2.0 mm Connector Without Mounting Ears
20, 2MM, 30 DP, LEAD FREE; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:AMP-LATCH Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Co
20, 2MM, 30 DP, LEAD FREE Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2 mm Centerline (Pitch): .079 in Row-to-Row Spacing: 2 mm Wire-to-Board 20 2 mm .079" | Ribbon Cable Connector | Part Number: 1-111626-9 | Internal Number: 1-111626-9 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-111626-9 .