TE Connectivity 2-1103204-3

Rectangular Power Connector, 42 Contact(s), Male, Crimp Terminal
$ 41.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1103204-3.

TE Connectivity

Datasheet236 pages14 years ago
Technical Drawing1 page15 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-6.60%

CAD Models

Download TE Connectivity 2-1103204-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
Amphenol AerospaceD38999/20WF32PN-LC
Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
ITT / CannonCA3102E28-15P-B-01
Conn MIL-C-5015 Circular PIN 35 POS Crimp ST Box Mount 35 Terminal 1 Port
Amphenol Industrial97-4102A-36-10P
Conn MIL-C-5015 Circular PIN 48 POS Crimp ST Box Mount 48 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2-1103204-3 provided by its distributors.

Rectangular Power Connector, 42 Contact(s), Male, Crimp Terminal
Heavy Duty Power Connectors Hn.2D.42.sti.c |Te Connectivity Amp 2-1103204-3
Conn Heavy-Duty Rectangular PIN 42Signal/1Ground POS Crimp ST Panel Mount Loose Piece
HTS Connectors and Accessories
INSERT, MALE, CRIMP, 42WAY; Series:HTS; Gender:Plug; No. of Contacts:42; No. of Rows:6; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold / Silver; Approval Bodies:CSA, SEV, UL; Connector Mounting Orientation:Cable; Connector Type:Rectangular Power; Contact Material:Copper Alloy; Contact Plating:Hard Silver / Hard Gold; Current Rating:10A; IP / NEMA Rating:IP65, IP66, IP67, IP68; No. of Ways:42; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating V AC:250V; Voltage Rating V DC:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty