TE Connectivity 2-102398-3

Conn IDC Connector RCP 50 POS 2.54mm IDT ST Cable Mount
$ 18.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-102398-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICHIF3BB-50D-2.54R
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
TE Connectivity2-102393-3
Conn IDC Connector RCP 50 POS 2.54mm IDT ST Cable Mount
TE Connectivity2-102448-3
Conn IDC Connector RCP 50 POS 2.54mm IDT ST Cable Mount
TE Connectivity1-102448-8
Conn IDC Connector RCP 40 POS 2.54mm IDT ST Cable Mount
TE Connectivity3-1393531-7
Multipole socket DIN 41651 [TE Connectivity] V23535-A3280-C501 Multipole socket DIN 41651
TE Connectivity / AMP6-102393-8
Conn IDC Connector RCP 40 POS 2.54mm IDT ST Cable Mount

Descriptions

Descriptions of TE Connectivity 2-102398-3 provided by its distributors.

Conn IDC Connector RCP 50 POS 2.54mm IDT ST Cable Mount
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
CONN RCPT 50P IDC 22-26AWG GOLD
22-26 AWG Receptacle 2.54mm 2 50pin 760nm IDC
Headers&Wire Housings HSG DUAL 50P 26-22
.100 AMPMODU Headers Housings & Contacts
Wire-Board Connector Receptacle 50Pos, 2.54Mm; Series:Ampmodu Mt; Contact Termination:Idc/Idt; Gender:Receptacle; No. Of Contacts:50; No. Of Rows:2; Pitch Spacing:2.54Mm; Contact Plating:Gold; Contact Material:Copper Alloy Rohs Compliant: No |Amp Te Connectivity 2-102398-3
50 AMPMODU MT ASSY DR .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 50 Centerline (Pitch): .1 in Connector Assembly Receptacle Wire-to-Board 50 | Wire-To-Board Connector Assembly & Housing | Part Number: 2-102398-3 | Internal Number: 2-102398-3 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21023983