TE Connectivity 1SNL312510R0000

Panel Mount Barrier Terminal Block, 125 A, 1.5 kV, 1 Pole, 1, Screw, 2 AWG
$ 24.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNL312510R0000.

IHS

Datasheet6 pages1 year ago
Datasheet3 pages7 years ago

JRH Electronics

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+57.19%

CAD Models

Download TE Connectivity 1SNL312510R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNL312510R0000 provided by its distributors.

Panel Mount Barrier Terminal Block, 125 A, 1.5 kV, 1 Pole, 1, Screw, 2 AWG
POWER DISTRIBUTION TERMINAL BLOCK, FEED-THROUGH, 125 A, SCREW CLAMP, SNL SERIES
Modular Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
Tb, Power Distribution, 1P, 2Awg; Rated Current:125A; Rated Voltage:1.5Kv; No. Of Poles:1 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:2Awg; Load Side Connection Method:Screw Rohs Compliant: Yes |Entrelec Te Connectivity 1SNL312510R0000
TE Connectivity Power Distribution Block, Feed-Through, Series: DBL125, 1 kV, 125 A, 1 Pole, Primary Connections/Pole: 2, Secondary Connection/Pole: 6, 8 to 2 AWG/14 to 6 AWG Wire, 100 kA Short Circuit, Polyamide, Gray, 1.11 in W x 2.06 in D x 2.95 in H Dimensions
DBL125 Number of Poles: 1 Current Rating (IEC): 125 A Current Rating (UL): 115 A Contact Current Rating (Max): 125 A Connector Mounting Type: DIN Rail Dbl Power Distribution Block: Screw Clamp Technology & 1 To 3 Pole | 1 125 A 115 A | Part Number: 1SNL312510R0000 | Internal Number: 1SNL312510R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty