TE Connectivity 1SNK908310R0000

Jumper Bars For Screwless Terminal, 10-POLE, 57A, 8MM, Orange, Snk Series
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK908310R0000.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages11 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.27%

CAD Models

Download TE Connectivity 1SNK908310R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK908310R0000 provided by its distributors.

JUMPER BARS FOR SCREWLESS TERMINAL, 10-POLE, 57A, 8MM, ORANGE, SNK SERIES
Connector Accessory, Jumper Bar, 8Mm Terminal Block, 10, 8 Mm Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK908310R0000
TERMINAL BLOCK, JUMPER BAR, 10 POLE, 8MM; Accessory Type:Jumper Bar; For Use With:8mm Terminal Block; No. of Positions:10Ways; Pitch Spacing:8mm; Product Range:-; SVHC:No SVHC (27-Jun-2018); Connector Type:Terminal Block, DIN Rail; Current Rating:57A; Row Pitch:8mm
TE Connectivity 1SNK908310R0000 Jumper Bar.ABB Jumper Bar, 10 Pole, For Use With: SNK Terminal Block, Polyamide, 8 mm W x 27.8 mm D x 77.6 mm H Dimensions.Additional Description: TEC -1SNK908310R0000 JB8-10 10-POLE JUMPER 8MM SPACING 1SNK908310R0000.Catalog Description: Orange, 10 pole type JB8-10, 57 Amp jumper bar..

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty