TE Connectivity 1SNK900001R0000

Terminal Block Accessories; 1SNK900001R0000; TE CONNECTIVITY; Grey; Yes; 0 AWG
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK900001R0000.

IHS

Datasheet5 pages1 year ago

Future Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.94%

CAD Models

Download TE Connectivity 1SNK900001R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-01-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK900001R0000 provided by its distributors.

Terminal Block Accessories; 1SNK900001R0000; TE CONNECTIVITY; Grey; Yes; 0 AWG
TE Connectivity 1SNK900001R0000 Terminal Block Accessory End Stop Polyamide
Dark Gray Color Polyamide Material ENTRELEC Terminal Block End Stop
TERMINAL BLOCK END STOP, POLYAMIDE, DARK GRAY, 10MM X 53.5MM, SNK SERIES
BAM4 Mounting & Retention Accessory Type: End Stop Product Length: 2.11 in Product Length: 53.6 mm Tool Size: .217 in Tool Size: 5.5 mm End Stop 2.11" 53.6 mm .217" | Terminal Block & Strip Mounting & Retention Accessories | Part Number: 1SNK900001R0000 | Internal Number: 1SNK900001R0000 | TE Connectivity | ENTRELEC
End Plate, 10Mm, Snk Terminal Block, Grey; Tipo De Accesorio:Placa Final; Para Usar Con:Snk Terminal Blocks |Entrelec Te Connectivity 1SNK900001R0000
TERMINAL BLOCK, END STOP, SNK; For Use With: SNK Terminal Block; Accessory Type: End Plate; Product Range: -; SVHC: No SVHC (27-Jun-2018); Colour: Grey; Connector Type: Terminal Block, DIN Rail; Row Pitch: 10mm
ENTRELEC 1SNK900001R0000 Give efficient support to the SNK terminal blocks assemblies thanks to the BAM4 double gripping rail contact Brand: ENTRELEC. Part Number: 1SNK900001R0000. ENTRELEC Terminal Block End Stop, Specifications: 5.5 mm Tool, -55 to 110 deg Temperature, Dark Gray, 2.11 in L x 0.394 in W x 2.106 in H. Additional Description: TEC -1SNK900001R0000 BAM4 End Stop - Dark Grey 1SNK900001R0000. Catalog Description: - Give efficient support to the SNK terminal blocks assemblies thanks to the BAM4 double gripping rail contact, - Ease the assemblies identification with the BAM4 marking location compatible with all SNK markers and labels...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty