TE Connectivity 1SNK705912R0000

End Section Cover, Pi-spring Terminal Block, Polyamide, Dark Gray, Snk Series
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK705912R0000.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+84.87%

CAD Models

Download TE Connectivity 1SNK705912R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK705912R0000 provided by its distributors.

END SECTION COVER, PI-SPRING TERMINAL BLOCK, POLYAMIDE, DARK GRAY, SNK SERIES
Accessory, Entrelec ZK2.5-4P, ZK4-4P & ZK4-PE-4P Terminal Blocks, End Section, SNK Series
End Section, Pi-Spring Terminal Block Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705912R0000
EK2.5-4P Insulating Accessory Type: End Section Cover Compatible With Block or Strip Type: PI-Spring Terminal Blocks Operating Temperature Range: -67 – 230 °F Operating Temperature Range: -55 – 110 °C End Section Cover PI-Spring Terminal Blocks | Terminal Block & Strip Insulating Accessories | Part Number: 1SNK705912R0000 | Internal Number: 1SNK705912R0000 | TE Connectivity | ENTRELEC
Entrelec 1SNK705912R0000 End Section Brand: ENTRELEC. Part Number: 1SNK705912R0000. ABB End Section, For Use With: ZK2.5-4P, ZK2.5-PE-4P, ZK4-4P and ZK4-PE-4P Terminal Block, Specifications: 2 mm Spacing, -55 to 110 deg C Operating/Storage Temperature, Polyamide, Dark Gray, 2 mm W x 32.8 mm D x 82.8 mm H Dimensions. Additional Description: TEC -1SNK705912R0000 EK2.5-4P End Section - Dark Grey 1SNK705912R0000. Catalog Description: - Unique dark grey color that fits all terminal blocks colours and ease the identification of circuits within your terminal block assemblies, - Compatible with ZK2.5-4P, ZK2.5-PE-4P, ZK4-4P and ZK4-PE-4P PI-Spring screwless terminal blocks...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty