TE Connectivity 1SNK705210R0000

Terminal block, push-in spring connection, 2.5 mm², 4 pole, 24 A, 8 kV, gray, 1SNK705210R0000
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK705210R0000.

IHS

Datasheet6 pages2 years ago

element14 APAC

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+103%

CAD Models

Download TE Connectivity 1SNK705210R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK705210R0000 provided by its distributors.

Terminal block, push-in spring connection, 2.5 mm², 4 pole, 24 A, 8 kV, gray, 1SNK705210R0000
ENTRELEC 1SNK705210R0000 ZK2.5-D2-PI-Spring Terminal Block, 1SNK705210R0000-1
Conn Double Deck Terminal Block 4 POS Spring Clamp DIN Rail 20A/Contact Box
Din Rail Terminal Blocks Zk2.5-D2 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK705210R0000
ZK2.5-D2 Modular Terminal Block Product Type: PI-Spring Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .205 in Product Spacing: 5.2 mm PI-Spring Terminal Block Feed-Through Gray .205" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK705210R0000 | Internal Number: 1SNK705210R0000 | TE Connectivity | ENTRELEC
TERMINAL BLOCK, PI-SPRING, DOUBLE DECK, ZK2.5-D2, GREY, SNK SERIES
Double Deck Feed-Through Spring Clamp Terminal Block 2-Level 12AWG 2.5mm² DIN Rail Mount Gray Box
Avnet Japan
4 Position Feed Through Gray 12-26 AWG ENTRELEC Terminal Block Connector
TERMINAL BLOCK, DIN-RAIL, 4POS, 12AWG; N; TERMINAL BLOCK, DIN-RAIL, 4POS, 12AWG; No. of Positions:4Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm ; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V; No. of Levels:2
ENTRELEC 1SNK705210R0000 Combine high performance with compact dimensions: - 800 V IEC 600 V UL Brand: ENTRELEC. Part Number: 1SNK705210R0000. ZK2.5-D2 PI-Spring clamp Terminal Block - Double deck - Grey - 2,5 mm2 - 5.2 mm 0.205 in spacing - Flat marking area. Additional Description: TEC -1SNK705210R0000 ZK2.5-D2 PI-Spring clamp Terminal Block - Double deck - Grey 1SNK705210R0000. Catalog Description: Combine high performance with compact dimensions: - 800 V IEC 600 V UL, - 2 jumper channels and a large input and output marker zone on each deck...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK705210R0000.