TE Connectivity 1SNK512010R0000

ENTRELEC 1SNK512010R0000 ZS25-Screw Clamp Terminal Block, 1SNK512010R0000-13
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK512010R0000.

TE Connectivity

Datasheet76 pages2 years ago
Datasheet76 pages3 years ago
Datasheet76 pages3 years ago
Datasheet724 pages7 years ago
Datasheet0 pages0 years ago

element14 APAC

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-28.24%

CAD Models

Download TE Connectivity 1SNK512010R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK512010R0000 provided by its distributors.

ENTRELEC 1SNK512010R0000 ZS25-Screw Clamp Terminal Block, 1SNK512010R0000-13
Modular Terminal Blocks, Feed-Through, Screw Clamp Terminal Block, Gray, Product Spacing .472 in [12 mm], 2 Position, DIN Rail, ENTRELEC SNK
TERMINAL BLOCK, FEED-THROUGH, ZS25, SCREW-CLAMP, GREY, SNK SERIES
2 Position Feed Through Gray 3-24 AWG ENTRELEC Terminal Block Connector
TERMINAL BLOCK, DIN RAIL, 2POS, 3AWG; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 3AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Screw; Rated Current: 76A; Rated Voltage: 1kV; No. of Levels: 1
TE Connectivity, 1SNK512010R0000, Terminal Block, Feed-Through, Series: SNK, 1 kV, 76 A, 2.4 W Power, 3 AWG Wire, 0.531 in Wire Strip Length, Feed-Through Terminal, 0.472 in Spacing, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Grey, 56.1 mm H x 12 mm W x 48.8 mm L Dimensions

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNK512010R0000.