TE Connectivity 1SNK510010R0000

Terminal block, screw connection, 16 mm², 2 pole, 76 A, 8 kV, gray, 1SNK510010R0000
$ 1.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK510010R0000.

TE Connectivity

Technical Drawing1 page1 year ago
Datasheet76 pages2 years ago
Datasheet76 pages3 years ago
Datasheet76 pages3 years ago
Datasheet724 pages7 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-18.78%

CAD Models

Download TE Connectivity 1SNK510010R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK510010R0000 provided by its distributors.

Terminal block, screw connection, 16 mm², 2 pole, 76 A, 8 kV, gray, 1SNK510010R0000
Feed-Through Screw Clamp Terminal Block 1-Level 4AWG 16mm² DIN Rail Mount Gray Box
Avnet Japan
TERMINAL BLOCK CONNECTOR, FEED-THROUGH, 10MM 0.394IN, GREY, SNK SERIES
Modular Terminal Blocks, Feed-Through, Screw Clamp Terminal Block, 4AWG Rated Cr
Modular Terminal Block, 67A, 16mm2, 1 Row(s), 1 Deck(s)
Conn Feed-Through Terminal Block 2 POS Screw 67A Box
ZS16-Screw Clamp Terminal Block, 1SNK510010R0000-7
ZS16 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Feed-Through Primary Product Color: Gray Product Spacing: .394 in Product Spacing: 10 mm Screw Clamp Terminal Block Feed-Through Gray .394" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK510010R0000 | Internal Number: 1SNK510010R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty