TE Connectivity 1SNK508020R0000

ENTRELEC 1SNK508020R0000 ZS10-BL-Screw Clamp Terminal Block, 1SNK508020R0000-1
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK508020R0000.

TE Connectivity

Datasheet76 pages2 years ago
Datasheet76 pages3 years ago
Datasheet76 pages3 years ago
Datasheet724 pages7 years ago
Datasheet0 pages0 years ago

element14 APAC

IHS

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-8.38%

CAD Models

Download TE Connectivity 1SNK508020R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK508020R0000 provided by its distributors.

ENTRELEC 1SNK508020R0000 ZS10-BL-Screw Clamp Terminal Block, 1SNK508020R0000-1
Conn Terminal Block F 2 POS 8mm Screw ST DIN Rail 42A/Contact Box
ENTRELEC MODULAR TERMINAL BLOCKS, FEED-THROUGH, SCREW CLAMP TERMINAL BLOCK, BLUE, SPACING 8 MM
TERMINAL BLOCK, 10MM, 2 FEED THROUGH, BLUE, ENTRELEC, SNK SERIES
2 Position Feed Through Blue 6-24 AWG ENTRELEC Terminal Block Connector
Terminal Block, Din-Rail, 2Pos, 6Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:10Mm²; Wire Connection Method:Screw; Rated Current:57A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK508020R0000
TERMINAL BLOCK, 10MM FEED THRU, BLUE; Connector Type:Terminal Block, DIN Rail; Series:SNK; Wire Size Range (AWG):20-6; SVHC:No SVHC (18-Jun-2010); Colour:Blue; Connector Type:Terminal Block, DIN Rail; Current Rating:57A; Max Wire Area Size:10mm²; Row Pitch:8mm; Terminal Type:Screw; Voltage Rating VAC:1000V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty