TE Connectivity 1SNK506150R0000

Ground Screw Clamp Terminal Block 1-Level 10AWG 6mm² DIN Rail Mount Green-Yellow Box
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK506150R0000.

ODG (Origin Data Global)

Datasheet6 pages2 years ago

IHS

Sager Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-30.49%

CAD Models

Download TE Connectivity 1SNK506150R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNK506150R0000 provided by its distributors.

Ground Screw Clamp Terminal Block 1-Level 10AWG 6mm² DIN Rail Mount Green-Yellow Box
Avnet Japan
ENTRELEC 1SNK506150R0000 ZS6-PE-Screw Clamp Terminal Block, 1SNK506150R0000-20
TERMINAL BLOCK CONNECTOR, GREEN/YELLOW, GROUND, 6MM, 0.236IN, SNK SERIES
2 Position Ground Green Yellow 10-24 AWG ENTRELEC Terminal Block Connector
Din Rail Terminal Blocks Zs6-Pe |Entrelec Te Connectivity 1SNK506150R0000
ZS6-PE Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Ground Primary Product Color: Green & Yellow Product Spacing: .236 in Product Spacing: 6 mm Screw Clamp Terminal Block Ground Green & Yellow .236" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK506150R0000 | Internal Number: 1SNK506150R0000 | Green / Yellow | ENTRELEC
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: -; Rated Voltage: -; No. of Levels: 1; P
ENTRELEC 1SNK506150R0000 Improve the safety of your installation in the event of a short-circuit thanks to our screwless rail contact: - Rail contact non operator dependent Brand: ENTRELEC. Part Number: 1SNK506150R0000. ENTRELEC Modular Terminal Block, Ground, 10 AWG Wire, 10.5 mm Wire Strip Length, Screw Clamp Terminal, 6 mm Spacing, DIN Rail Mounting, -55 to 110 deg C, Polyamide, Green/Yellow, 47.4 mm L x 47.4 mm D x 59.5 mm H. Additional Description: TEC -1SNK506150R0000 ZS6-PE Screw Clamp Terminal Block - Ground - Green/Yellow 1SNK506150R0000. Catalog Description: Improve the safety of your installation in the event of a short-circuit thanks to our screwless rail contact: - Rail contact non operator dependent, - Performances above the requirements of IEC 60947-7-2 terminal block standard, - Secured snap on or remove from the rail...

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty