TE Connectivity 1SNK506065R0000

Conn Feed-Through Terminal Block 2 POS Spring Clamp DIN Rail 41A Box
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK506065R0000.

IHS

Datasheet6 pages1 year ago
Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+15.17%

CAD Models

Download TE Connectivity 1SNK506065R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 1SNK506065R0000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Spring Clamp DIN Rail 41A Box
TERMINAL BLOCK CONNECTOR, ZS6, FEED-THROUGH, WHITE, SNK SERIES
Modular Terminal Block, 30A, 6mm2, 1 Deck(s)
TERMINAL BLOCK, DIN-RAIL, 2POS, 10AWG
E / ZS6-WH FEED THROUGH TB WHITE
DIN Rail Terminal Blocks ZS6-WH
1SNK506065R0000, TE CONNECTIVITY / ENTRELEC
ENTRELEC 1SNK506065R0000 ZS6-WH
Terminal Block, Din-Rail, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Entrelec Te Connectivity 1SNK506065R0000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty