TE Connectivity 1SNK505150R0000

ENTRELEC 1SNK505150R0000 ZS4-PE-Screw Clamp Terminal Block, 1SNK505150R0000-10
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNK505150R0000.

TE Connectivity

Datasheet76 pages2 years ago
Datasheet76 pages3 years ago
Datasheet76 pages3 years ago
Datasheet724 pages7 years ago
Datasheet0 pages0 years ago

element14 APAC

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-31.80%

CAD Models

Download TE Connectivity 1SNK505150R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 1SNK505150R0000 provided by its distributors.

ENTRELEC 1SNK505150R0000 ZS4-PE-Screw Clamp Terminal Block, 1SNK505150R0000-10
TERMINAL BLOCK CONNECTOR, GROUND, SCREW CLAMP, 5.2MM SPACING, SNK SERIES
2 Position 5.2 mm Pitch DIN Rail Modular Terminal Block
ZS4-PE Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Ground Primary Product Color: Green & Yellow Product Spacing: .205 in Product Spacing: 5.2 mm Screw Clamp Terminal Block Ground Green & Yellow .205" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNK505150R0000 | Internal Number: 1SNK505150R0000 | Green / Yellow | ENTRELEC
TE Connectivity 1SNK505150R0000 Ground Terminal Block. ABB Ground Terminal Block, 1-Level 2-Position, Series: SNK, 1000 VAC, 32 A, 12 AWG Wire, 10.5 mm Wire Strip Length, 5.2 mm Spacing, DIN Rail Mounting, Screw Clamp Connection, -55 to 110 deg C, Polyamide, Green/Yellow, 47.4 mm L x 5.2 mm W x 59.5 mm H Dimensions. Additional Description: TEC -1SNK505150R0000 ZS4-PE GROUND TERMINAL BLOCK 1SNK505150R0000. Catalog Description: Improve the safety of your installation in the event of a short-circuit thanks to our screwless rail contact: - Rail contact non operator dependent, - Performances above the requirements of IEC 60947-7-2 terminal block standard, - Secured snap on or remove from the rail..

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty