TE Connectivity 1SNG626147R0000

Cable Gland, Nylon6, 8Mm, Black Rohs Compliant: Yes |Entrelec Te Connectivity 1SNG626147R0000
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNG626147R0000.

Sager Electronics

Datasheet48 pages4 years ago

JRH Electronics

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.51%

CAD Models

Download TE Connectivity 1SNG626147R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 1SNG626147R0000 provided by its distributors.

Cable Gland, Nylon6, 8Mm, Black Rohs Compliant: Yes |Entrelec Te Connectivity 1SNG626147R0000
Cable Gland, PG9, 4 mm, 8 mm, Nylon 6 (Polyamide 6), Black, IP68
1SNG626 Series PG 9 Black Color PA6 Material Standard Threaded Cable Gland
Cable Glands, Strain Reliefs & Cord Grips EP-SGL-PG9-BL-B
Rectangular Backshells & Clamps, Cable Gland, Screws and Clamps, UL 94V-2, Sealable, -4 – 212 °F [-20 – 100 °C]
EP-SGL-NPT1-LGR-B | TE Connectivity 1SNG626147R0000
1SNG626147R0000, TE CONNECTIVITY / ENTRELEC
电缆 压盖, 尼龙6, 8MM, 黑色;
EP-SGL-PG9-BL-B Cable Gland Product Type: Cable Gland Cable Gland & Accessory Style: Standard Threaded Primary Product Material: PA 6 Clamping Diameter Range: 4 – 8.2 mm Outer Thread Type: PG Cable Gland Standard Threaded PA 6 4 – 8.2 mm | Plastic Cable Glands With Locknut | Part Number: 1SNG626147R0000 | Internal Number: 1SNG626147R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty