TE Connectivity 1SNG609014R0000

1SNG609 Series M32 Black Color NBR Material Cable Gland Washer Gasket
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNG609014R0000.

Sager Electronics

Datasheet48 pages4 years ago

Electro Sonic

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+30.39%

CAD Models

Download TE Connectivity 1SNG609014R0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of TE Connectivity 1SNG609014R0000 provided by its distributors.

1SNG609 Series M32 Black Color NBR Material Cable Gland Washer Gasket
RECTANGULAR BACKSHELLS & CLAMPS, CABLE GLAND ROHS COMPLIANT: YES
Cable Glands, Strain Reliefs & Cord Grips ENBR-WG-M32-BL-A
Wire Protection and Management, Cable Glands
WASHER, FLAT, CR/NBR, OD - 38.5MM, M32; Available until stocks are exhausted Alternative available
ECR-WG-M40-BL-A | TE Connectivity 1SNG609014R0000
ENBR-WG-M32-BL-A Cable Gland Product Type: Washer & Gasket Primary Product Material: NBR Outer Thread Type: Metric Primary Product Color: Black Outer Thread Size: M32 Washer & Gasket NBR Metric Black | Washer Gaskets Mbr | Part Number: 1SNG609014R0000 | Internal Number: 1SNG609014R0000 | TE Connectivity | ENTRELEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SNG609014R0000.