TE Connectivity 1SNF100028R0000

Screw Clamp Terminal Block With Fuse, Grey, 18 Mm Spacing, 2 Positions, Din Rail
$ 10.656
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1SNF100028R0000.

TE Connectivity

Datasheet13 pages1 year ago
Datasheet10 pages1 year ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-10.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2025-01-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1SNF100028R0000 provided by its distributors.

SCREW CLAMP TERMINAL BLOCK WITH FUSE, GREY, 18 MM SPACING, 2 POSITIONS, DIN RAIL
Fuse Holder, Modular, DIN Rail, 3 Fuses, 32 A, 690VDC, 690VAC, 10mm x 38mm, Screw Clamp
DL25 Type 3 Pole 30 A 600 V Grey Color blown fuse indicator Modular Fuse Holder
MODULAR FUSE HOLDER, 32A, 10MM X 38MM;
MODULAR FUSE HOLDER, 32A, 10MM X 38MM; Fuse Holder Type:DIN Rail Mount Fuse Holder; Fuse Current:32A; Fuse Size Held:10mm x 38mm; Holder Terminals:Screw Clamp; No. of Fuses:3Fuses; Product Range:-; Voltage Rating VAC:690V RoHS Compliant: Yes
DL25/18.SFL.3 Modular Terminal Block Product Type: Screw Clamp Terminal Block Block Function: Fuse Primary Product Color: Gray Product Spacing: .7 in Product Spacing: 18 mm Screw Clamp Terminal Block Fuse Gray .7" | Din Rail Terminal Blocks & Panel Mount Block | Part Number: 1SNF100028R0000 | Internal Number: 1SNF100028R0000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty